395-007-541-602

Heilind Number:EDA395-007-541-602
Manufacturer:EDAC
Manufacturer Number:395-007-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-541-602

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Designed for reliability, it features a straight mount orientation and a single row with seven positions, ensuring seamless integration for your electronic components. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your PCB design with this essential connector.