395-007-542-101

Heilind Number:EDA395-007-542-101
Manufacturer:EDAC
Manufacturer Number:395-007-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-542-101

Detailed Description

Efficiently connect your PCBs with our Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and secure connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With seven positions available, this connector facilitates versatile PCB setups. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this high-quality connector to enhance the performance of your electronic applications.