395-007-542-404

Heilind Number:EDA395-007-542-404
Manufacturer:EDAC
Manufacturer Number:395-007-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-542-404

Detailed Description

Enhance connectivity within your electronic devices with this versatile black PCB connector. Designed for seamless integration on circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. The copper alloy contacts deliver efficient power transmission, with a 3A amperage rating suitable for a range of applications. Featuring a single row design with seven positions, and a compact .1-inch pitch with .2-inch row spacing, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Perfect for professionals and DIY enthusiasts alike, this connector is a valuable addition to any project.