395-007-558-101

Heilind Number:EDA395-007-558-101
Manufacturer:EDAC
Manufacturer Number:395-007-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-101

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a sleek black finish and right-angle mount orientation, it offers both functionality and style. Boasting a 3A amperage and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The connector has a single row with 7 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, providing efficient connectivity. Upgrade your PCB setups with this essential component, a must-have in any electronic toolkit.