395-007-558-103

Heilind Number:EDA395-007-558-103
Manufacturer:EDAC
Manufacturer Number:395-007-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability in any application. With a compact design and right-angle mount orientation, it optimizes space utilization on your board. The copper alloy contacts offer superior conductivity, while the 3A amperage rating guarantees efficient power transmission. Boasting 7 positions and a pitch of .1 inches, it allows for precise and secure connections. Whether you're working in industrial or commercial settings, its wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this connector for seamless data transfer and robust PCB assembly.