395-007-558-104

Heilind Number:EDA395-007-558-104
Manufacturer:EDAC
Manufacturer Number:395-007-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-104

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing for reliable durability. The black housing complements any setup, while the right angle mount orientation allows for versatile installation. With a contact material of copper alloy, you can trust in efficient conductivity. Boasting a single row design with 7 positions and a pitch of .1 inches, this connector offers precise and secure connectivity. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component for electronics projects.