395-007-558-158

Heilind Number:EDA395-007-558-158
Manufacturer:EDAC
Manufacturer Number:395-007-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-158

Detailed Description

Enhance your PCB connectivity with our high-performing Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 7 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in extreme conditions with an operating temperature range of -40 to 105°C. The right angle mount orientation offers versatility in installation, while a pitch of 0.1 inches and row spacing of 0.2 inches ensure precise alignment. Trust in this connector for secure and stable connections in your electronic devices.