395-007-558-402

Heilind Number:EDA395-007-558-402
Manufacturer:EDAC
Manufacturer Number:395-007-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-402

Detailed Description

Enhance your electronic connections with this reliable and efficient board-to-board PCB connector. Designed for seamless integration, it features seven positions in a single row, perfect for streamlined circuit setups. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contacts provide optimal conductivity. With a pitch of 0.1 inches and a right-angle mount orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in various environments. Elevate your PCB assembly with this essential component.