395-007-558-404

Heilind Number:EDA395-007-558-404
Manufacturer:EDAC
Manufacturer Number:395-007-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-404

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a sleek black design, it offers high performance with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With one row of seven positions and a pitch of .1 inch, it's perfect for various applications. The right angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Elevate your electronic projects with this essential connector.