395-007-558-412

Heilind Number:EDA395-007-558-412
Manufacturer:EDAC
Manufacturer Number:395-007-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-412

Detailed Description

Efficiently connect your PCBs with precision using this 7-position Card Edge Connector. Designed for seamless board-to-board connection, this black connector features a right-angle mount orientation, perfect for streamlined installations. With a compact pitch of .1 inches and a row spacing of .2 inches, it ensures optimal signal transfer in tight spaces. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.