395-007-558-458

Heilind Number:EDA395-007-558-458
Manufacturer:EDAC
Manufacturer Number:395-007-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-458

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a row spacing of .2 inches and a pitch of .1 inch, it allows for efficient board-to-board connections. Its seven positions cater to various connectivity needs, making it ideal for a wide range of electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component for optimal performance and connectivity.