395-007-558-488

Heilind Number:EDA395-007-558-488
Manufacturer:EDAC
Manufacturer Number:395-007-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts seven positions and a single row layout, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. The right-angle mount orientation offers flexibility in setup, making it a versatile choice for electronic projects. Upgrade your connections with this black connector, a must-have in any PCB assembly toolkit.