395-007-558-604

Heilind Number:EDA395-007-558-604
Manufacturer:EDAC
Manufacturer Number:395-007-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge 7-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a space-saving row spacing of .2 inches and a convenient right-angle mount orientation, it offers efficient PCB-to-PCB connections. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity and signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our expertly engineered connector to deliver superior performance and durability for your electronic projects.