395-007-558-607

Heilind Number:EDA395-007-558-607
Manufacturer:EDAC
Manufacturer Number:395-007-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-607

Detailed Description

Elevate your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a right angle mount orientation, it offers convenient installation on your circuit board. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. With 7 positions and a pitch of .1 inches, it provides ample connectivity options, ideal for complex electronic setups. Trust in its quality and efficiency for all your PCB connection needs.