395-007-558-658

Heilind Number:EDA395-007-558-658
Manufacturer:EDAC
Manufacturer Number:395-007-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-558-658

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. Featuring a compact design with a single row and right-angle mount orientation, it facilitates seamless connections on your PCB. The copper alloy contact material guarantees efficient power transfer, while the 0.1-inch pitch and 0.2-inch row spacing offer easy integration. With a total of 7 positions, this connector caters to multiple connection needs. Operable in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Trust in this high-quality connector for efficient and secure board-to-board connectivity in your electronic projects.