395-007-559-101

Heilind Number:EDA395-007-559-101
Manufacturer:EDAC
Manufacturer Number:395-007-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-559-101

Detailed Description

Elevate your PCB connectivity with our sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with seven positions, ensuring optimal performance in your electronic assemblies. Crafted with durability in mind, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing reliable operation even in demanding environments. The contact material, Copper Alloy, further enhances conductivity for uninterrupted data transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in our high-quality connector to meet your PCB connectivity needs with ease.