395-007-559-108

Heilind Number:EDA395-007-559-108
Manufacturer:EDAC
Manufacturer Number:395-007-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-559-108

Detailed Description

Elevate your PCB connectivity with our 7-position right-angle card edge connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliability in any application. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform in demanding environments. Trust in its quality construction for seamless board-to-board connections, making it an essential component for your electronic projects.