395-007-559-403

Heilind Number:EDA395-007-559-403
Manufacturer:EDAC
Manufacturer Number:395-007-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-559-403

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a right angle mount orientation and a pitch of .1 inches, it offers easy installation and compatibility with various PCB layouts. The copper alloy contact material and 3A amperage guarantee efficient power transmission, while the 7 positions provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its superior quality and precision engineering for all your connectivity needs.