395-007-559-404

Heilind Number:EDA395-007-559-404
Manufacturer:EDAC
Manufacturer Number:395-007-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-559-404

Detailed Description

Enhance your connectivity with this high-performance black Board-to-Board PCB Connector, the perfect solution for seamless electronic integration. With a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliable signal transmission. Featuring a single row design with 7 positions and a .1 inch pitch, it offers efficient space utilization on your PCB. The right-angle mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your circuitry with this essential component, a must-have in any electronic setup.