395-007-559-412

Heilind Number:EDA395-007-559-412
Manufacturer:EDAC
Manufacturer Number:395-007-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-559-412

Detailed Description

Enhance your PCB connectivity with this sleek Black Board To Board PCB Connector. Designed for seamless integration, its 3 A amperage and copper alloy contact material ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh environments. With one row of seven positions and a pitch of .1 inches, it offers efficient signal transfer. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic projects. Upgrade your connectivity with this high-performance connector.