395-007-559-488

Heilind Number:EDA395-007-559-488
Manufacturer:EDAC
Manufacturer Number:395-007-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-559-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 1-row configuration and 7 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for various applications, this connector boasts a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with this essential component.