395-007-559-604

Heilind Number:EDA395-007-559-604
Manufacturer:EDAC
Manufacturer Number:395-007-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-559-604

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector, designed for seamless integration on your printed circuit boards. Featuring seven positions in a single row, it ensures precise and reliable contact for optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for compact yet effective PCB layouts. The right-angle mount orientation offers versatility in installation, perfect for space-saving designs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your connectivity solutions with this high-quality component.