395-008-520-101

Heilind Number:EDA395-008-520-101
Manufacturer:EDAC
Manufacturer Number:395-008-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-520-101

Detailed Description

Elevate your PCB connectivity with our high-performance 8-position black Card Edge Connector. Designed for seamless integration, this connector boasts a sleek straight mount orientation and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. Featuring copper alloy contacts for optimal conductivity, it guarantees a secure and stable connection. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential component, perfect for professional and DIY projects alike.