395-008-520-104

Heilind Number:EDA395-008-520-104
Manufacturer:EDAC
Manufacturer Number:395-008-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-520-104

Detailed Description

Experience seamless connectivity with our 8-position Board To Board PCB Connector. Designed for top performance, this connector features a straight mount orientation and a single row configuration, making it ideal for various PCB applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB setup with this essential component, guaranteed to meet your connectivity needs with efficiency and quality.