395-008-520-178

Heilind Number:EDA395-008-520-178
Manufacturer:EDAC
Manufacturer Number:395-008-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-520-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal reliability, it features a single row layout with 8 positions and a .1-inch pitch for seamless integration. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while the copper alloy contact material guarantees efficient power transmission. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.