395-008-520-403

Heilind Number:EDA395-008-520-403
Manufacturer:EDAC
Manufacturer Number:395-008-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-520-403

Detailed Description

Enhance connectivity in your PCB projects with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row layout with eight positions, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made from robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision mating is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation offers flexibility in installation. Upgrade your electronic assemblies with this essential component.