395-008-520-404

Heilind Number:EDA395-008-520-404
Manufacturer:EDAC
Manufacturer Number:395-008-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-520-404

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features 8 positions with a single row configuration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality PCB connector.