395-008-520-412

Heilind Number:EDA395-008-520-412
Manufacturer:EDAC
Manufacturer Number:395-008-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-520-412

Detailed Description

Efficiently connect your PCB components with our Black Card Edge Connector. Featuring a single row design with 8 positions, this connector ensures seamless communication within your circuit. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The straight mount orientation simplifies installation, making it a versatile choice for various electronic applications. Trust in this high-quality connector for seamless board-to-board connections.