395-008-520-458

Heilind Number:EDA395-008-520-458
Manufacturer:EDAC
Manufacturer Number:395-008-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-520-458

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry with a straight mount orientation. With 8 positions and a single row layout, it offers efficient space utilization on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The precision-engineered pitch of .1 inch and row spacing of .2 inch guarantee seamless signal transmission. Ideal for various applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.