395-008-520-603

Heilind Number:EDA395-008-520-603
Manufacturer:EDAC
Manufacturer Number:395-008-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-520-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 8 positions and a pitch of .1 inches, it offers precise and efficient data transfer. The contact material, crafted from high-quality Copper Alloy, guarantees reliable performance. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade your connectivity solutions with this essential component.