395-008-521-101

Heilind Number:EDA395-008-521-101
Manufacturer:EDAC
Manufacturer Number:395-008-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-101

Detailed Description

Enhance your connectivity options with this versatile Board-to-Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup, offering 8 positions for efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless PCB integration. Elevate your connectivity game with this essential component.