395-008-521-102

Heilind Number:EDA395-008-521-102
Manufacturer:EDAC
Manufacturer Number:395-008-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-102

Detailed Description

Enhance connectivity within your electronic systems with this sleek Board To Board PCB Connector in Black. Featuring a single row configuration with 8 positions, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. The Copper Alloy contacts ensure efficient power transfer, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With a straight mount orientation, it offers easy installation and a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector to streamline your PCB setups and optimize signal transmission.