395-008-521-103

Heilind Number:EDA395-008-521-103
Manufacturer:EDAC
Manufacturer Number:395-008-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-103

Detailed Description

Enhance your PCB connections with our high-performance board-to-board connector. Featuring eight positions in a single row, this sleek black connector ensures seamless data transfer with its 3A amperage and copper alloy contact material. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durable and safe use in a wide temperature range from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections for your electronic components. Its straight mount orientation and compact design make it ideal for various PCB applications. Upgrade your setup with this reliable and efficient connector, perfect for demanding industrial and commercial projects.