395-008-521-104

Heilind Number:EDA395-008-521-104
Manufacturer:EDAC
Manufacturer Number:395-008-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With eight positions available, it accommodates multiple connections, making it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Elevate your electronic designs with this high-quality component.