395-008-521-108

Heilind Number:EDA395-008-521-108
Manufacturer:EDAC
Manufacturer Number:395-008-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 8 positions and a single row for efficient signal transfer. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the 3A amperage rating meets industry standards for power delivery. Perfect for various electronic applications, this connector guarantees optimal functionality and durability. Upgrade your PCB setup with this essential component for seamless and secure board-to-board connections.