395-008-521-178

Heilind Number:EDA395-008-521-178
Manufacturer:EDAC
Manufacturer Number:395-008-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered for optimal functionality. With a compact single-row layout featuring eight positions, it offers seamless integration for your PCB assembly needs. The UL 94V-0 thermoplastic polyester housing ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee efficient signal transmission. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, allows for easy installation onto your PCB. Explore the possibilities with this essential component, a must-have in any electronic setup. Elevate your connectivity game with this high-quality board-to-board PCB connector.