395-008-521-188

Heilind Number:EDA395-008-521-188
Manufacturer:EDAC
Manufacturer Number:395-008-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector guarantees seamless transmission with its 3A amperage. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability even in harsh environments. With a single row, 8 positions, and copper alloy contacts, it offers optimal efficiency. The .1-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.