395-008-521-404

Heilind Number:EDA395-008-521-404
Manufacturer:EDAC
Manufacturer Number:395-008-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-404

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Crafted with precision and performance in mind, this connector features eight positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze. Upgrade your device's connectivity with this essential component.