395-008-521-407

Heilind Number:EDA395-008-521-407
Manufacturer:EDAC
Manufacturer Number:395-008-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features eight positions with a 0.1-inch pitch and a single row configuration, ensuring seamless integration into your system. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a straight mount orientation and a compact design, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup today with this essential component.