395-008-521-408

Heilind Number:EDA395-008-521-408
Manufacturer:EDAC
Manufacturer Number:395-008-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-408

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Featuring a single row design with 8 positions, it offers seamless integration for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures secure and reliable connections. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and precise assembly on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.