395-008-521-412

Heilind Number:EDA395-008-521-412
Manufacturer:EDAC
Manufacturer Number:395-008-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-412

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and style. With a low amperage of 3A, it ensures safe and efficient power transfer. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide easy and precise installation. Boasting eight positions in a single row, it offers ample connectivity options. Designed for straight mount orientation, it's perfect for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.