395-008-521-602

Heilind Number:EDA395-008-521-602
Manufacturer:EDAC
Manufacturer Number:395-008-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-602

Detailed Description

Enhance connectivity within your electronic setups with our Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout featuring 8 positions, it facilitates efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it offers versatility for various applications. Its straight mount orientation and .1" pitch make installation a breeze, while the .2" row spacing allows for neat and organized PCB layouts. Trust in this high-quality connector for your connectivity needs.