395-008-521-604

Heilind Number:EDA395-008-521-604
Manufacturer:EDAC
Manufacturer Number:395-008-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-604

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with a pitch of .1 inches and a row spacing of .2 inches, perfect for precision connections in your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, reliability is guaranteed. Featuring eight positions, this straight-mount connector offers versatility in your circuit board assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in demanding environments. Elevate your connectivity solutions with this essential component.