395-008-521-658

Heilind Number:EDA395-008-521-658
Manufacturer:EDAC
Manufacturer Number:395-008-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-521-658

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durable and reliable performance. With a compact single-row design and 8 positions, it allows for efficient power transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch offer easy installation onto your PCB. Upgrade your connection solutions with this top-of-the-line connector.