395-008-523-102

Heilind Number:EDA395-008-523-102
Manufacturer:EDAC
Manufacturer Number:395-008-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-523-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a convenient straight mount orientation and a pitch of .1 in, it effortlessly bridges the gap between two boards. The copper alloy contact material ensures reliable conductivity, while the 3 A amperage and operating temperature range of -40 to 105 °C make it suitable for various applications. Boasting 8 positions in a single row, it offers ample connectivity options. Upgrade your assembly process with this essential component.