395-008-523-104

Heilind Number:EDA395-008-523-104
Manufacturer:EDAC
Manufacturer Number:395-008-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-523-104

Detailed Description

Effortlessly connect your circuit boards with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 8 positions, ensuring reliable performance. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB connections. The contact material, Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this Straight-mount Card Edge Connector is a must-have for your electronic projects.