395-008-523-108

Heilind Number:EDA395-008-523-108
Manufacturer:EDAC
Manufacturer Number:395-008-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-523-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCB boards, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a straight mount orientation, it offers easy installation for efficient circuitry. The copper alloy contact material ensures reliable conductivity, while the 8-position layout with a single row configuration allows for versatile connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Trust in its superior design to facilitate seamless data transmission and power delivery in your applications.