395-008-523-403

Heilind Number:EDA395-008-523-403
Manufacturer:EDAC
Manufacturer Number:395-008-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-523-403

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Card Edge Connector. Designed for seamless integration, it features a single row with eight positions, ensuring optimal performance in various electronic applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures durability in harsh environments. Upgrade your electronic assemblies with this essential component, a perfect fit for your connectivity needs.