395-008-523-404

Heilind Number:EDA395-008-523-404
Manufacturer:EDAC
Manufacturer Number:395-008-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-523-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections for your devices. The copper alloy contact material guarantees optimal conductivity, while the eight positions accommodate multiple signals. Whether you're creating a new project or upgrading existing systems, this straight-mount connector is a reliable choice. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in our connector to streamline your PCB assembly process and maintain consistent performance.