395-008-523-412

Heilind Number:EDA395-008-523-412
Manufacturer:EDAC
Manufacturer Number:395-008-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-008-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-008-523-412

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring a single row design with 8 positions and a .1 inch pitch, it facilitates efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Perfect for professionals in the electronics industry, this connector is a must-have for any PCB assembly project.